Toko Denshi DCRHF4.03 technical specifications.
| Package/Case | Ceramic |
| Frequency | 4.03MHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CRHF |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi DCRHF4.03 to view detailed technical specifications.
No datasheet is available for this part.