SMD General Purpose Inductor with 1µH nominal inductance and 20% tolerance. Features a shielded, iron-core construction with dual-ended terminals. Operates across a -40°C to 125°C temperature range, offering a maximum rated current of 3.2A and a DC resistance of 0.042Ω. This single-element component is halogen-free and RoHS compliant.
Toko Denshi DFE252012P-1R0M=P2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.042 |
| Rated Current-Max | 3.2 |
| Test Frequency | 1 |
| Manufacturer Series | DFE252012P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi DFE252012P-1R0M=P2 to view detailed technical specifications.
No datasheet is available for this part.