This radial variable inductor is available in a bulk packaging with 2000 units per package. It has a lead-free construction, but contains lead. The inductor measures 0.409inch in length and 0.409inch in width, with a height of 0.689inch. It is designed for through-hole mounting.
Toko Denshi E523AN-1000059 technical specifications.
| Package/Case | Radial |
| Height | 0.689inch |
| Inductance | 32.3nH |
| Lead Free | Contains Lead |
| Length | 0.409inch |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Width | 0.409inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E523AN-1000059 to view detailed technical specifications.
No datasheet is available for this part.