Toko Denshi E526HN100309 technical specifications.
| Height | 0.402inch |
| Inductance | 50nH |
| Lead Free | Contains Lead |
| Length | 0.315inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MC122 |
| Shielding | Unshielded |
| Tolerance | 4% |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HN100309 to view detailed technical specifications.
No datasheet is available for this part.