Toko Denshi E526HNA-100296 technical specifications.
| Height | 0.512inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 0.307inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Shielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HNA-100296 to view detailed technical specifications.
No datasheet is available for this part.