Toko Denshi E526HNA-100298 technical specifications.
| Height | 0.197inch |
| Inductance | 112nH |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC152 |
| Shielding | Shielded |
| Tolerance | 3% |
| Width | 0.201inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HNA-100298 to view detailed technical specifications.
No datasheet is available for this part.