
Toko Denshi E526HNA-100300 technical specifications.
| Package/Case | Radial |
| Inductance | 240nH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC120 |
| Shielding | Shielded |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HNA-100300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
