Toko Denshi E526HNA100295 technical specifications.
| Height | 13mm |
| Inductance | 685nH |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MC134 |
| Shielding | Shielded |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E526HNA100295 to view detailed technical specifications.
No datasheet is available for this part.