The MC134 series variable inductor from Toko Denshi is a through hole mounted component with a height of 0.287inch and a length of 0.512inch. It has a width of 0.512inch and is packaged in bulk. The inductor has an inductance of 483nH and is not RoHS compliant. It contains lead and is part of the MC134 series.
Toko Denshi E528DN-100067 technical specifications.
| Height | 0.287inch |
| Inductance | 483nH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC134 |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E528DN-100067 to view detailed technical specifications.
No datasheet is available for this part.