Toko Denshi E528DN-100070 technical specifications.
| Height | 0.287inch |
| Inductance | 685nH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC134 |
| Shielding | Unshielded |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E528DN-100070 to view detailed technical specifications.
No datasheet is available for this part.