Toko Denshi E528DN-100071 technical specifications.
| Package/Case | Radial |
| Height | 0.394inch |
| Inductance | 450nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E528DN-100071 to view detailed technical specifications.
No datasheet is available for this part.