The MC122 Series variable inductor from Toko Denshi is a through hole mount component with a height of 0.402inch and a width of 0.315inch. It has an inductance of 290nH and a tolerance of 6%. The inductor is available in bulk packaging and is not RoHS compliant.
Toko Denshi E528DNAS-100078 technical specifications.
| Height | 0.402inch |
| Inductance | 290nH |
| Length | 0.315inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Tolerance | 6% |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E528DNAS-100078 to view detailed technical specifications.
No datasheet is available for this part.