Toko Denshi E528DNAS-100082 technical specifications.
| Height | 0.394inch |
| Inductance | 140nH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MC122 |
| Shielding | Shielded |
| Tolerance | 8% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E528DNAS-100082 to view detailed technical specifications.
No datasheet is available for this part.