Toko Denshi E540SNA-10005 technical specifications.
| Height | 13mm |
| Inductance | 260nH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7PC |
| Shielding | Shielded |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E540SNA-10005 to view detailed technical specifications.
No datasheet is available for this part.