
Toko Denshi E540SNA-13003 technical specifications.
| Package/Case | Radial |
| Height | 0.287inch |
| Inductance | 350nH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MC134 |
| Shielding | Shielded |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E540SNA-13003 to view detailed technical specifications.
No datasheet is available for this part.
