Toko Denshi E558CN-100020=P3 technical specifications.
| Package/Case | Nonstandard |
| Height | 0.205inch |
| Inductance | 32nH |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MC152 |
| Shielding | Unshielded |
| Tolerance | 2% |
| Width | 0.217inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E558CN-100020=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.