Toko Denshi E558CN-100024=P3 technical specifications.
| Package/Case | Molded |
| Height | 0.205inch |
| Inductance | 72nH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MC152 |
| Shielding | Unshielded |
| Tolerance | 2% |
| Width | 0.217inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E558CN-100024=P3 to view detailed technical specifications.
No datasheet is available for this part.