Toko Denshi E558CN-100025=P3 technical specifications.
| Package/Case | Molded |
| Height | 0.472inch |
| Inductance | 142nH |
| Lead Free | Contains Lead |
| Length | 0.299inch |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi E558CN-100025=P3 to view detailed technical specifications.
No datasheet is available for this part.