Toko Denshi FSLB2520-6R8M=P2 technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Max DC Current | 295mA |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi FSLB2520-6R8M=P2 to view detailed technical specifications.
No datasheet is available for this part.