Surface mount fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 1008 case size (2.5mm x 2.0mm), and a maximum DC current rating of 60mA. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Toko Denshi FSLM2520-101J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 47mA |
| Current Rating | 60mA |
| DC Resistance (DCR) | 13R |
| Depth | 2.2mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 100uH |
| Length | 0.106inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 10MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FSLM2520-101J=P2 to view detailed technical specifications.
No datasheet is available for this part.