Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance. This ferrite core component operates within a -40°C to 85°C temperature range and supports a maximum DC current of 190mA. The inductor is housed in a 1008 (2520 metric) SMD case, measuring 2.2mm in depth, 1.7mm in height, and 0.087 inches in width. It exhibits a DC resistance of 1.6 Ohms and a self-resonant frequency of 80MHz.
Toko Denshi FSLM2520-3R3J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 170mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.2mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 3.3uH |
| Length | 0.106inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 80MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FSLM2520-3R3J=P2 to view detailed technical specifications.
No datasheet is available for this part.