Surface mount fixed inductor with 47µH inductance and 5% tolerance, designed for general applications. Features a ferrite core, 80mA current rating, and 8.8Ω DC resistance. Operates within a temperature range of -40°C to 85°C, with a self-resonant frequency of 14MHz. Packaged in a 1008 (2520 metric) case, supplied on tape and reel.
Toko Denshi FSLM2520-470J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 8.8R |
| Depth | 2.2mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.106inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 14MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FSLM2520-470J=P2 to view detailed technical specifications.
No datasheet is available for this part.