The Toko Denshi FSLM2520-R12J=P2 is a ferrite fixed inductor with a case code of 1008 and a core material of ferrite. It has a current rating of 350mA and a DC resistance of 220mR. The inductor is unshielded and has a self resonant frequency of 650MHz. It is available in a surface mount package and is packaged on a tape and reel. The operating temperature range is from -40°C to 85°C.
Toko Denshi FSLM2520-R12J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 350mA |
| Current Rating | 550mA |
| DC Resistance (DCR) | 220mR |
| Height - Seated (Max) | 0.067inch |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 0.106inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 650MHz |
| Series | LLM2520 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLM2520-R12J=P2 to view detailed technical specifications.
No datasheet is available for this part.