Toko Denshi FSLM2520-R27J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 600mA |
| DC Resistance (DCR) | 350mR |
| Depth | 2.2mm |
| Height | 1.7mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 420mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.4GHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FSLM2520-R27J=P2 to view detailed technical specifications.
No datasheet is available for this part.