Surface mount fixed inductor with 820nH inductance and 5% tolerance. Features a ferrite core, 290mA current rating, and 610mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is packaged in a 1008 (2520 metric) case.
Toko Denshi FSLM2520-R82J=P2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 290mA |
| DC Resistance (DCR) | 610mR |
| Depth | 2.2mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 0.106inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 180MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.087inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi FSLM2520-R82J=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.