The FSLU2520-150JP2 is a ferrite fixed inductor from Toko Denshi. It has a 33uH inductance value and can handle a maximum current of 115mA. The inductor's DC resistance is 5.1 ohms, and it has a tolerance of 5%. The component is packaged in a 2520 case and is designed for surface mount applications. It is available in cut tape packaging and has a self resonant frequency of 20MHz.
Toko Denshi FSLU2520-150JP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 115mA |
| DC Resistance (DCR) | 5.1R |
| Height | 1.8mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 20MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-150JP2 to view detailed technical specifications.
No datasheet is available for this part.