
Toko Denshi FSLU2520-27NKP2 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.071inch |
| Inductance | 27nH |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4GHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-27NKP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
