
Toko Denshi FSLU2520-39NKP2 technical specifications.
| Package/Case | 1008 |
| Current | 970mA |
| DC Resistance (DCR) | 350mR |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 970mA |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-39NKP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.