The FSLU2520-680JP2 is a ferrite inductor from Toko Denshi with a 1008 case and a maximum current rating of 52mA. It has a DC resistance of 20.5 ohms and a tolerance of 5%. The inductor is unshielded and has a self-resonant frequency of 8MHz. It is available in a surface mount package with a height of 1.8mm and a length of 2.5mm. The inductor is packaged in cut tape and contains lead.
Toko Denshi FSLU2520-680JP2 technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 52mA |
| DC Resistance (DCR) | 20.5R |
| Height | 1.8mm |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 8MHz |
| Series | FSLU2520 |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi FSLU2520-680JP2 to view detailed technical specifications.
No datasheet is available for this part.