Toko Denshi H286BAIS-4963DAD technical specifications.
| Attenuation Value | 3dB |
| ESD Protection | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5VUS |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi H286BAIS-4963DAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.