Toko Denshi KP2311E technical specifications.
| Capacitance | 1pF |
| Current Rating | 40mA |
| Lead Free | Contains Lead |
| Output Current | 40mA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi KP2311E to view detailed technical specifications.
No datasheet is available for this part.