Toko Denshi LL1005-FHL47NJ technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 47nH |
| Length | 1.05mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.2GHz |
| Series | LL1005-FHL |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1005-FHL47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.