
Toko Denshi LL1005-FHL5N1S technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 5.1nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LL1005-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1005-FHL5N1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.