Toko Denshi LL1608-F18NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current | 235mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 500mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.05GHz |
| Series | LL1608-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL1608-F18NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.