Toko Denshi LL1608-FSL12NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 240mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL12NJ to view detailed technical specifications.
No datasheet is available for this part.