Toko Denshi LL1608-FSL1N5S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL1N5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.