The LL1608-FSL22NJ is an 0805 ceramic inductor from Toko Denshi with a self-resonant frequency of 1.2GHz and a maximum operating temperature of 125°C. It has a current rating of 300mA and a tolerance of 5%. The inductor is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Toko Denshi LL1608-FSL22NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL22NJ to view detailed technical specifications.
No datasheet is available for this part.