Toko Denshi LL1608-FSL2N7S technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.3GHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL2N7S to view detailed technical specifications.
No datasheet is available for this part.