
RF chip inductor with 39nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 600mA DC current rating, and 800mOhm DCR. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 0603 (1608 metric) case for surface-mount assembly, supplied on tape and reel.
Toko Denshi LL1608-FSL39NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL39NJ to view detailed technical specifications.
No datasheet is available for this part.
