The LL2012-F12NK is a ceramic fixed inductor from Toko Denshi with a current rating of 300mA and a DC resistance of 350mR. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is available in a 0805 package and is suitable for surface mount applications. It is not RoHS compliant and contains lead.
Toko Denshi LL2012-F12NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 350mR |
| Height - Seated (Max) | 0.046inch |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.45GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F12NK to view detailed technical specifications.
No datasheet is available for this part.