The LL2012-F18NK is an 0805 unshielded fixed inductor from Toko Denshi with a maximum current rating of 300mA and a DC resistance of 200mR. It has an inductance of 4.7nH and a tolerance of 10%. The inductor measures 850um in height, 2mm in length, and 1.25mm in width. It is available in a surface mount package and is packaged in cut tape.
Toko Denshi LL2012-F18NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Height | 850um |
| Inductance | 4.7nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F18NK to view detailed technical specifications.
No datasheet is available for this part.