Toko Denshi LL2012-F22NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 350mR |
| Height | 850um |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.45GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F22NK to view detailed technical specifications.
No datasheet is available for this part.