Toko Denshi LL2012-F39NK technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 500mR |
| Height | 850um |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.35GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F39NK to view detailed technical specifications.
No datasheet is available for this part.