Toko Denshi LL2012-F47NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 700mR |
| Height - Seated (Max) | 0.051inch |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F47NK to view detailed technical specifications.
No datasheet is available for this part.