Toko Denshi LL2012-F5N6K technical specifications.
| Package/Case | Radial |
| Current | 2.1A |
| DC Resistance (DCR) | 35mR |
| Height | 600um |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 29MHz |
| Series | 8RHB |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F5N6K to view detailed technical specifications.
No datasheet is available for this part.