The LL2012-FH4N7S is a general purpose inductor from Toko Denshi, designed for RF applications. It features a nominal inductance of 0.0047uH and a DC resistance of 0.12ohm. The inductor is rated for a maximum current of 0.3A and has a self resonance frequency of 3600. It operates within a temperature range of -40 to 100 degrees Celsius.
Toko Denshi LL2012-FH4N7S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 6.383 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi LL2012-FH4N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.