
The LL2012-FHL1N5S is an 0805 ceramic inductor from Toko Denshi with a maximum DC current of 300mA and a self-resonant frequency of 4GHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This inductor is packaged in tape and reel and is compliant with RoHS regulations. Its dimensions are 2mm in length, 1.45mm in depth, and 0.8mm in height.
Toko Denshi LL2012-FHL1N5S technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 1.5nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LL2012-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL1N5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.