Toko Denshi LL2012-FHL1N8S technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | LL2012-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL1N8S to view detailed technical specifications.
No datasheet is available for this part.