
The LL2012-FHL2N2S is a ceramic inductor from Toko Denshi with a maximum DC current of 300mA and a DC resistance of 100mR. It has a self-resonant frequency of 3.8GHz and is packaged in a 0805 case. The inductor is lead-free and RoHS compliant, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging.
Toko Denshi LL2012-FHL2N2S technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Series | LL2012-FHL |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL2N2S to view detailed technical specifications.
No datasheet is available for this part.