The LL2012-FHL2N7S is an 0805 ceramic inductor from Toko Denshi with a core material of ceramic and a self resonant frequency of 3.6GHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is available in a tape and reel packaging and is RoHS compliant. It has a maximum DC current of 300mA and an inductance of 2.7nH.
Toko Denshi LL2012-FHL2N7S technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 2.7nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | LL2012-FHL |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL2N7S to view detailed technical specifications.
No datasheet is available for this part.